The SM6227FT118R is a 118R, 1% wirewound resistor with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3W and is designed for surface mount applications. The resistor is packaged in a 6227 case and is available in quantities of 750 per reel. The SM6227FT118R is RoHS compliant and features moisture-resistant construction.
Stackpole Electronics SM6227FT118R technical specifications.
| Package/Case | 6227 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 118R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM6227FT118R to view detailed technical specifications.
No datasheet is available for this part.