
The SM6227FT1K96 is a surface mount wirewound resistor from Stackpole Electronics with a resistance of 1.96kR and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 3W. The resistor is packaged in a 6227 case and is available in quantities of 750 per reel. It is RoHS compliant and features a moisture-resistant design.
Stackpole Electronics SM6227FT1K96 technical specifications.
| Package/Case | 6227 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.96kR |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM6227FT1K96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.