
The SM6227FT20R0 is a 20 Ohm 1% wirewound fixed resistor from Stackpole Electronics with a maximum power dissipation of 3W. It has a moisture-resistant feature and is available in a package quantity of 750 units per reel. The resistor is surface mountable and has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a resistance of 20 Ohm with a tolerance of 1%. The resistor measures 0.268in in height, 0.276in in width, and 0.646in in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6227 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.276inch |
| RoHS | Compliant |