
The SM6227FT909R is a fixed wirewound resistor from Stackpole Electronics with a resistance of 909 ohms and a tolerance of 1%. It is designed for surface mount applications and has a maximum power dissipation of 3W. The resistor is available in a 6227 package and is packaged in tape and reel quantities of 750. It is RoHS compliant and has a moisture resistant feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics SM6227FT909R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics SM6227FT909R technical specifications.
| Package/Case | 6227 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 909R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM6227FT909R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.