The SM6227JT110R is a wirewound fixed resistor from Stackpole Electronics, featuring a 110R resistance value with 5% tolerance. It has a maximum power dissipation of 3W and is designed for surface mount applications. The resistor is available in a 6227 package, with a height of 0.268inch, length of 0.646inch, and width of 0.276inch. It operates within a temperature range of -55°C to 275°C and is RoHS compliant.
Stackpole Electronics SM6227JT110R technical specifications.
| Package/Case | 6227 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM6227JT110R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.