
The SM6227JT200R is a 200R 5% wirewound fixed resistor from Stackpole Electronics. It has a maximum power dissipation of 3W and operates over a temperature range of -55°C to 275°C. The resistor is surface mountable and features a moisture-resistant design. It is RoHS compliant and available in a package quantity of 750 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6227 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |