The SV 1 130 K 07 R varistor from Stackpole Electronics is a metal oxide device rated for 205V with a maximum AC voltage rating of 130V and a maximum DC voltage rating of 170V. It has a capacitance of 430pF and a clamping voltage of 320V with a clamping current of 10A. The varistor can handle a maximum surge current of 1750A and operates within a temperature range of -40°C to 85°C. It is available in a through-hole package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 430pF |
| Clamping Voltage | 320V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |