The SV 1 460 K 10 A varistor from Stackpole Electronics is a metal oxide device designed for overvoltage and ESD protection. It features a varistor voltage of 750V and a maximum AC voltage rating of 460V. The device has a maximum DC voltage rating of 615V and a capacitance of 230pF. It can handle a maximum surge current of 3500A and operates within a temperature range of -40°C to 85°C. The varistor is mounted through a hole and has a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 230pF |
| Clamping Voltage | 1080V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |