The SV 1 460 K 10 B varistor from Stackpole Electronics features a metal oxide technology and a maximum surge current of 3500. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This through-hole mounted varistor has a clamping voltage of 1080 and a clamping current of 25. It can withstand a maximum AC voltage rating of 460 and a maximum DC voltage rating of 615.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 230pF |
| Clamping Voltage | 1080V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |