The 750V Metal Oxide Varistor from Stackpole Electronics features a maximum AC voltage rating of 460V and a maximum DC voltage rating of 615V. It has a capacitance of 350pF and a clamping voltage of 1080V. The varistor can handle a maximum surge current of 8000A and operates within a temperature range of -40°C to 85°C. It is designed with a metal oxide technology and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 350pF |
| Clamping Voltage | 1080V |
| Clamping Current | 50A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |