The SV 1 460 K 23 A varistor from Stackpole Electronics is a metal oxide device with a varistor voltage of 750V and a maximum AC voltage rating of 460V. It has a capacitance of 0.00108uF and a clamping voltage of 1080V. The varistor can handle a maximum surge current of 15000A and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through-hole mounting and features a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 0.00108uF |
| Clamping Voltage | 1080V |
| Clamping Current | 100A |
| Maximum Surge Current | 15000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |