The SV 1 680 K 20 A varistor from Stackpole Electronics features a metal oxide technology with a varistor voltage of 1100V and a maximum AC voltage rating of 680V. It has a capacitance of 430pF and a clamping voltage of 1700V with a clamping current of 100mA. The device can withstand a maximum surge current of 12000A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 10mm.
Stackpole Electronics SV 1 680 K 20 A technical specifications.
| Varistor Voltage | 1100V |
| Max AC Voltage Rating | 680V |
| Max DC Voltage Rating | 895V |
| Capacitance | 430pF |
| Clamping Voltage | 1700V |
| Clamping Current | 100A |
| Maximum Surge Current | 12000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics SV 1 680 K 20 A to view detailed technical specifications.
No datasheet is available for this part.