This through-hole fixed resistor from Stackpole Electronics features a radial package and 4 terminals. It has a maximum power dissipation of 3W and operates within a temperature range of -55°C to 275°C. The resistor is plated with tin and has a matte finish. It is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Stackpole Electronics TCB3FB10L0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 7.9mm |
| Length | 0.874inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | TCB |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.