RES 15 OHM 20W 5% TO220
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics TR20JBC15R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics TR20JBC15R0 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | TR |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR20JBC15R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
