
The TR50JBC51R0 is a through-hole fixed resistor with a resistance of 51 ohms and a tolerance of 5%. It is packaged in a TO-220 case and is designed for high power dissipation of up to 50 watts. The resistor is moisture resistant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics TR50JBC51R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics TR50JBC51R0 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 16.26mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | TR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR50JBC51R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
