
This is a 10R 5% wirewound resistor with a maximum power dissipation of 10W. It is available in a radial package with a height of 1.374inch, length of 0.63inch, and width of 0.472inch. The resistor is designed for through hole mounting and is resistant to moisture. It has a maximum operating temperature range of -55°C to 250°C and is RoHS compliant.
Stackpole Electronics VM10JB10R0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 1.374inch |
| Length | 0.63inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM10JB10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.