
The VM10JB2R20 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 2.2 ohms and a tolerance of 5%. It features moisture resistance and is available in a radial package with through hole and radial mounting options. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Stackpole Electronics VM10JB2R20 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 1.374inch |
| Length | 0.63inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM10JB2R20 to view detailed technical specifications.
No datasheet is available for this part.