Res Wirewound 30 Ohm 5% 10W 400ppm/C Ceramic RDL Thru-Hole Bulk
Stackpole Electronics VM10JB30R0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 34.9mm |
| Length | 16.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM10JB30R0 to view detailed technical specifications.
No datasheet is available for this part.