
The VM10JB82R0 is a wirewound resistor from Stackpole Electronics with a resistance of 82 ohms and a tolerance of 5%. It has a maximum power dissipation of 10W and is designed for through hole mounting. The resistor is packaged in a radial package with a height of 1.374 inches, length of 0.63 inches, and width of 0.472 inches. It is rated for operation between -55°C and 250°C and is compliant with RoHS regulations.
Stackpole Electronics VM10JB82R0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1.374inch |
| Length | 0.63inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM10JB82R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
