
The VM10JB8R20 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 8.2 ohms and a tolerance of 5%. It is rated for a maximum power dissipation of 10 watts and has an operating temperature range of -55°C to 250°C. The resistor is packaged in a radial configuration with a through hole mount and is available in quantities of 1000 in bulk packaging.
Stackpole Electronics VM10JB8R20 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1.374inch |
| Length | 0.63inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM10JB8R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
