
This 10R 5% wirewound resistor features a radial through hole package with a tin matte contact plating. It measures 0.846inch in height, 0.433inch in length, and 0.276inch in width. The resistor has a maximum power dissipation of 2W and is available in quantities of 1500 in bulk packaging. It is RoHS compliant and suitable for operation between -55°C and 250°C.
Stackpole Electronics VM2JB10R0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 0.846inch |
| Length | 0.433inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM2JB10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.