
Stackpole Electronics VM3JB33R0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1.024inch |
| Length | 0.492inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM3JB33R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.