
The VM Series resistor is a wirewound device with a resistance of 1R and a tolerance of 5%. It is available in a radial package with a height of 1.024inch, length of 0.492inch, and width of 0.335inch. The resistor is designed for through hole mounting and has a maximum power dissipation of 3W. It operates within a temperature range of -55°C to 250°C and is RoHS compliant.
Stackpole Electronics VM3JB3R00 technical specifications.
| Package/Case | Radial |
| Height | 1.024inch |
| Length | 0.492inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM3JB3R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.