Stackpole Electronics' VM5JB13R0 is a wirewound fixed resistor with a resistance of 13 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and operates over a temperature range of -55°C to 250°C. The resistor is packaged in a radial configuration with a tin, matte contact plating and is available in bulk quantities of 1500 units.
Stackpole Electronics VM5JB13R0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1.024inch |
| Length | 0.512inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM5JB13R0 to view detailed technical specifications.
No datasheet is available for this part.