
RES CERM WW 7W 5.6 OHM 5% VERT
Stackpole Electronics VM7JB5R60 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1.594inch |
| Length | 0.512inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | VM |
| Tolerance | 5% |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM7JB5R60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
