The WL03JT3N3 is a 0603 ceramic fixed inductor from Stackpole Electronics with an inductance of 3.3nH and a tolerance of 5%. It is designed for surface mount applications and is available in tape and reel packaging. The inductor has a maximum DC current rating of 700mA and is made from ceramic core material. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics WL03JT3N3 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 3.3nH |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |