Inductor RF Chip Wirewound 0.0043uH 5% 250MHz 22Q-Factor Ceramic 0.7A 0.063Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Stackpole Electronics WL03JT4N3 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 4.3nH |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |