The WL03JT6N3 is a 0603 ceramic fixed inductor with an inductance of 6.3nH and a maximum DC current of 700mA. It is packaged in tape and reel form and is compliant with RoHS regulations. The inductor has a ceramic core material and measures 1.12mm in depth and 1.02mm in height. It is not radiation hardened and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics WL03JT6N3 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 6.3nH |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |