The WRF1JB100R is a through-hole resistor from Stackpole Electronics with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It features a moisture-resistant design and a maximum power dissipation of 1W. The resistor has a resistance of 100R with a tolerance of 5% and is packaged in bulk. It is available in an axial package with a diameter of 5mm and a length of 0.433inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 5mm |
| Features | Moisture Resistant |
| Length | 0.433inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Series | WRF |
| Tolerance | 5% |
| RoHS | Compliant |