This through-hole fixed resistor features a 5mm diameter and 0.63 inch length, with a maximum power dissipation of 2W and a tolerance of 5%. It is available in a package quantity of 2000 units, packaged on a tape and reel. The resistor is made with copper and tin contact plating and is resistant to moisture. It operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 5mm |
| Features | Moisture Resistant |
| Length | 0.63inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | WRF |
| Tolerance | 5% |
| RoHS | Compliant |