RES CERM WW 10W 12 OHM 1% VERT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 1.433inch |
| Length | 0.634inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12R |
| Series | WVM |
| Tolerance | 1% |
| Width | 0.48inch |
| RoHS | Compliant |