
Res Wirewound 150 Ohm 5% 5W ±20ppm/°C Ceramic RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics WVM5JB150R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.1 |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 9.7 |
| Product Height (mm) | 25.1 |
| Length Tolerance (mm) | ±0.99 |
| Depth Tolerance (mm) | ±0.99 |
| Height Tolerance (mm) | ±1.5 |
| Maximum Terminal Width (mm) | 0.84 |
| Seated Plane Height (mm) | 25.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.79 |
| Lead Length (mm) | 3.51 |
| Resistance Value | 150Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics WVM5JB150R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.