This 2-terminal through-hole resistor features a wirewound construction with a resistance value of 95.3 ohms and a tolerance of 1%. It has a molded case style and is not a fail-safe fusible resistor. The resistor measures 7.92mm in length and 2.79mm in diameter, with a lead diameter of 0.64mm and a lead length of 38.1mm. It is suitable for use in applications where a high degree of precision is required.
Sign in to ask questions about the Stackpole Electronics WW12FT95R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics WW12FT95R3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.92 |
| Product Diameter (mm) | 2.79 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 95.3Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics WW12FT95R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.