The Stackpole WW1FT102R is a wirewound axial resistor with a resistance of 102 ohms and a tolerance of 1%. It features moisture resistance and is available in tape and reel packaging. Operating temperatures range from -55°C to 350°C, and the resistor is RoHS compliant. The WW1FT102R is designed for through hole mounting and has a maximum power dissipation of 1W.
Stackpole Electronics WW1FT102R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 102R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.