The WW Series 10.2R 1% Wirewound Axial Through Hole Resistor from Stackpole Electronics features moisture-resistant construction and is available in tape and reel packaging. Operating temperatures range from -55°C to 350°C, and the resistor is RoHS compliant. With a maximum power dissipation of 1W, this component is suitable for a variety of applications.
Stackpole Electronics WW1FT10R2 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10.2R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.