
The WW1FT1R50 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 1.5 ohms and a tolerance of 1%. It is designed for through hole axial mounting and has a maximum power dissipation of 1W. The resistor is packaged in tape and reel and is RoHS compliant. It operates over a temperature range of -55°C to 350°C and features moisture resistance.
Stackpole Electronics WW1FT1R50 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT1R50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.