
This 2kR wirewound fixed resistor features a 1% tolerance and a maximum power dissipation of 1W. It is available in a through hole axial package and is resistant to moisture. The operating temperature range is -55°C to 350°C. This resistor is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Stackpole Electronics WW1FT2K00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT2K00 to view detailed technical specifications.
No datasheet is available for this part.