
This 2.74kR wirewound fixed resistor features a 1% tolerance and is designed for axial through hole mounting. It has a maximum power dissipation of 1W and is resistant to moisture. The resistor is packaged in tape and reel quantities of 2500 and is compliant with RoHS regulations. It has a maximum operating temperature range of -55°C to 350°C.
Stackpole Electronics WW1FT2K74 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT2K74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
