
The WW1FT2R05 is a 2.05 ohm, 1% tolerance, wirewound fixed resistor from Stackpole Electronics. It is packaged in an axial configuration with a through hole mount and is suitable for operating temperatures between -55°C and 350°C. This resistor is RoHS compliant and features moisture resistance.
Stackpole Electronics WW1FT2R05 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.05R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT2R05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.