This 2.49R wirewound fixed resistor features a 1% tolerance and is designed for use in high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format and is available with a tin, matte contact plating. It is a non-radiation hardened device and is compliant with RoHS regulations. The resistor has a diameter of 2.79mm and a length of 9.53mm, and is suitable for use in through hole, axial mounting applications.
Stackpole Electronics WW1FT2R49 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.49R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT2R49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.