This 2.79mm axial wirewound resistor features a resistance of 4.64 ohms with a tolerance of 1%. It is designed for through hole mounting and is packaged in tape and reel. The resistor is rated for a maximum power dissipation of 1W and operates within a temperature range of -55°C to 350°C. It is RoHS compliant and has a moisture-resistant feature.
Stackpole Electronics WW1FT4R64 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.64R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT4R64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.