
This 2.79mm axial wirewound resistor features a resistance of 698 ohms with a tolerance of 1%. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 350°C. The resistor is packaged in a tape and reel format with 2500 units per package and is RoHS compliant.
Stackpole Electronics WW1FT698R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 698R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT698R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.