
Stackpole Electronics' WW1FT71R5 is a wirewound resistor with a resistance of 71.5 ohms and a tolerance of 1%. It is available in an axial package with a diameter of 2.79mm and a length of 0.375inch. The resistor is designed for through hole mounting and is resistant to moisture. It operates over a temperature range of -55°C to 350°C and has a maximum power dissipation of 1W. The WW1FT71R5 is RoHS compliant and available in quantities of 2500 per reel.
Stackpole Electronics WW1FT71R5 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 71.5R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT71R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.