
The WW1FT750R is a 750R, 1% wirewound resistor from Stackpole Electronics. It features a moisture-resistant design and is available in a package quantity of 2500 units per reel. The resistor has a maximum power dissipation of 1W and is suitable for operating temperatures between -55°C and 350°C. It is RoHS compliant and features a tin, matte contact plating.
Stackpole Electronics WW1FT750R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT750R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
