
This 330 milliohm through-hole wirewound resistor has a 5% tolerance and is available in an axial package. It is designed for use in applications where a high degree of precision is required. The resistor is constructed with a molded case and has a lead length of 38.1 millimeters. It is not a fail-safe fusible resistor. The product has a product length of 9.53 millimeters and a product diameter of 2.79 millimeters. It is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Stackpole Electronics WW1JTR330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics WW1JTR330 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.53 |
| Product Diameter (mm) | 2.79 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 330mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics WW1JTR330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.