
RES 0.1 OHM 2.5W 1% AXIAL
Stackpole Electronics WW2AFTR100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.96mm |
| Features | Moisture Resistant |
| Length | 0.55inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2AFTR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.