
RES 125 OHM 1.5W 0.1% AXIAL
Stackpole Electronics WW2BT125R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.96mm |
| Features | Moisture Resistant |
| Length | 0.37inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 125R |
| Series | WW |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2BT125R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.