The WW2BT250R is a wirewound resistor from Stackpole Electronics with a resistance of 250 ohms and a tolerance of 0.1%. It features moisture resistance and is available in axial package with through hole mounting. The resistor has a maximum power dissipation of 1.5W and is compliant with RoHS regulations. It is suitable for operation over a temperature range of -55°C to 350°C.
Sign in to ask questions about the Stackpole Electronics WW2BT250R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics WW2BT250R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2BT250R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.