
This 2R wirewound fixed resistor features a moisture-resistant design and is available in a tape and reel packaging. It has a maximum power dissipation of 1.5W and is suitable for operation over a temperature range of -55°C to 350°C. The resistor is through-hole mounted and has a 1% tolerance. It is also RoHS compliant and features a tin, matte contact plating.
Stackpole Electronics WW2FT1R00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.96mm |
| Features | Moisture Resistant |
| Length | 9.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2FT1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.