
This 3.3 ohm, 1% tolerance wirewound resistor features a moisture-resistant design and is available in axial package with through hole mounting. It has a maximum power dissipation of 1.5 watts and is packaged on tape and reel. The resistor operates over a temperature range of -55°C to 350°C and is compliant with RoHS regulations.
Stackpole Electronics WW2FT3R30 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.96mm |
| Features | Moisture Resistant |
| Length | 9.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2FT3R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.